tesa 77773-00000-00 Self-adhesive Nail white 2pcs no drilling 1 kg hold

MPN
77773-00000-00
Brand
tesa
EAN-13
4042448340474
Order Code
07-6811
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The tesa 77773 Self-adhesive nail is a versatile and easy-to-install solution for hanging items in bathrooms. Featuring a secure, adhesive backing, this pack of two hooks offers a reliable alternative to drilling holes. Manufactured by tesa, these stainless steel hooks are ideal for smooth and solid surfaces, providing a modern aesthetic in any space.
Type Self-adhesive nail
Material Polystyrene
Factory colour White
Holding Force 1kg
Misc Attribute 77773
Series tesa self-adhesive nail

Reviews

Be the first to submit a review

Trustpilot