tesa 77765-00000-00 Adhesive screw Adjustable white 2pcs

MPN
77765-00000-00
Brand
tesa
EAN-13
4042448340412
Order Code
07-6803
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.50 £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa 77765 Adjustable adhesive screw is manufactured by tesa and comes in a set of two. It features a self-adhesive design, suitable for use in bathrooms and other indoor areas. Ideal for mounting on various surfaces, it offers convenient, tool-free installation.
Type Self-adhesive nail
Material Polystyrene
Factory colour White
Holding Force 3kg
Misc Attribute 77765
Series tesa self-adhesive screw

Reviews

Be the first to submit a review

Trustpilot