tesa 77764-00000-00 Adjustable Adhesive Nail white 2pcs strong hold reusable

MPN
77764-00000-00
Brand
tesa
EAN-13
4042448340405
Order Code
07-6802
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The tesa 77764 Adjustable Adhesive Nail is a versatile self-adhesive hook suitable for various applications. Manufactured by tesa, it features easy adjustability and a strong hold, making it ideal for bathroom use. This product includes two white adhesive nails designed to securely hang items without damaging surfaces.
Type Self-adhesive nail
Material Polystyrene
Factory colour White
Holding Force 3kg
Misc Attribute 77764
Series tesa self-adhesive nail

Reviews

Be the first to submit a review

Trustpilot