tesa 77761-00000-20 Adhesive Strips white 6pcs tool-free use

MPN
77761-00000-20
Brand
tesa
EAN-13
4042448340375
Order Code
07-6799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Manufactured by tesa, the 77761 adhesive strips come in a pack of six and are designed for easy wall mounting. These self-adhesive hooks are ideal for use in bathrooms and feature a sleek, stainless steel finish. They offer a reliable and convenient solution for hanging items without damaging surfaces.
Type Self-adhesive strip
Material Polyethylene (PE)
Factory colour White
Holding Force 3kg
Misc Attribute 77761

Reviews

Be the first to submit a review

Trustpilot