tesa 77735-00000-00 large Adhesive hooks transparent 2pcs reusable no trace

MPN
77735-00000-00
Brand
tesa
EAN-13
4042448340276
Order Code
07-6787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The tesa Large Adhesive Hooks are transparent and come in a pack of 2. Manufactured by tesa, these self-adhesive hooks are ideal for use in the bathroom due to their durable stainless steel design. They provide a convenient and damage-free way to hang towels or bathrobes on smooth surfaces.
Type Self-adhesive hook
Material Polystyrene
Dim (W x H) 27 mm x 45 mm
Factory colour Transparent
Height 45mm
Holding Force 1kg
Width 27mm

Reviews

Be the first to submit a review

Trustpilot