tesa 77722-00000-00 Powerstrips CLICK Large Adhesive Hooks 85mm x 20mm 4 Pair

MPN
77722-00000-00
Brand
tesa
EAN-13
4063565401237
Order Code
17-7162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.54 £4.71
10+ £4.44
100+ £4.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

tesa 77722-00000-00 Powerstrips CLICK Large Adhesive Hooks are an innovative solution designed for secure and reliable mounting applications, particularly in scenarios requiring the easy removal and reusability of hooks. Featuring dimensions of 85mm by 20mm, these hooks utilise a powerful adhesive technology that ensures a firm attachment to various surfaces while allowing for easy removal without leaving residues or causing damage. Engineered for optimal performance, they present an ideal choice for applications including the temporary installation of household items, office equipment, and lightweight tools in workshops or laboratories. The tesa 77722-00000-00 model provides engineers with a practical alternative to conventional fixing methods, facilitating a versatile and reusable solution with minimal impact on surfaces.
Type Powerstrips CLICK
Content 4
Dimensions (L x W) 85 mm x 20 mm
Holding Force 7.2kg
Length 85mm
Product Type Self-adhesive strip
Series tesa Powerstrip®
Width 20mm

Reviews

Be the first to submit a review

Trustpilot