tesa 77721-00020-00 Powerstrips CLICK Adhesive Hooks 80 mm x 20 mm 16 Pair

MPN
77721-00020-00
Brand
tesa
EAN-13
4063565401305
Order Code
17-7161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.40 £10.54
10+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

tesa 77721-00020-00 Powerstrips CLICK Adhesive Hooks are a versatile solution for mounting needs, characterised by their dimensions of 80 mm x 20 mm and an availability of 16 pairs per package. Engineered for simplicity and reliability, these adhesive hooks employ advanced tesa Powerstrips technology, which ensures a firm hold on various surfaces while allowing for easy removal without leaving any residue or damage. These adhesive hooks are typically utilised in engineering applications where temporary mounting is required, such as in laboratories for equipment organisation or in offices for hanging lightweight tools and accessories. Their design accommodates a wide array of surfaces, including painted walls, glass, and wood, making them a practical choice for both professional and personal use. With the alternate description 3365410, these adhesive hooks represent an innovative approach to non-permanent but secure attachments in numerous technical environments.
Type Powerstrips CLICK
Content 16
Dimensions (L x W) 80 mm x 20 mm
Holding Force 5.4kg
Length 80mm
Product Type Self-adhesive strip
Series tesa Powerstrip®
Width 20mm

Reviews

Be the first to submit a review

Trustpilot