tesa 77721-00000-00 Powerstrips Adhesive Hooks White 80mm x 20mm 4 Pairs

MPN
77721-00000-00
Brand
tesa
EAN-13
4063565401077
Order Code
17-7160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.70 £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

tesa 77721-00000-00 is an innovative product designed to provide a reliable and convenient solution for hanging items without causing damage to surfaces. This product, also referred to by its alternate description 3365409, features Powerstrips Adhesive Hooks measuring 80mm by 20mm and is presented in a set of four pairs. Engineered for ease of use, these adhesive hooks offer a secure bond suitable for temporary or semi-permanent applications, reducing the need for drilling or nailing. They are ideally suited for use on surfaces such as tiles, glass, or wood in environments where maintaining aesthetic integrity is critical, such as in office spaces, homes, or temporary exhibition setups. The hooks' white finish allows them to integrate seamlessly into various interior designs while providing strong, reliable adhesion.
Type Powerstrips CLICK
Content 4
Dimensions (L x W) 80 mm x 20 mm
Holding Force 5.4kg
Length 80mm
Product Type Self-adhesive strip
Series tesa Powerstrip®
Width 20mm

Reviews

Be the first to submit a review

Trustpilot