tesa 66965-00002-00 Mounting PRO Tape 25m x 19mm transparent strong UV-resistant

MPN
66965-00002-00
Brand
tesa
EAN-13
4063565116285
Order Code
07-6776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

tesa Mounting PRO Transparent 66965-00002-00 is an industrial tape designed for heavy-duty mounting applications. It measures 25 metres in length and 19 millimetres in width, offering strong adhesion and a transparent finish. Ideal for indoor and outdoor mounting, it is perfect for securing objects without visible traces of fastening.
Type Industrial tape
Width 19mm
Length 25m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Acrylic foam
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +200°C
Misc Attribute Mounting PRO Transparent

Reviews

Be the first to submit a review

Trustpilot