tesa 66965-00001-00 Mounting PRO Tape 5m x 19mm UV/moisture resistant

MPN
66965-00001-00
Brand
tesa
EAN-13
4063565116278
Order Code
07-6775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The tesa Mounting PRO Transparent 66965-00001-00 is an industrial tape known for its durability and clear finish. Measuring 5 metres in length and 19 millimetres in width, it is ideal for mounting applications where a strong and discreet bond is required. This single piece is perfect for indoor tasks like attaching objects to walls or surfaces without nails or screws.
Type Industrial tape
Width 19mm
Length 5m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Acrylic foam
Dimensions (L x W) 5 m x 19 mm
Maximum Temperature +200°C
Misc Attribute Mounting PRO Transparent

Reviews

Be the first to submit a review

Trustpilot