tesa 66714-00000-00 Mounting PRO Tape 2pcs 10m x 9mm strong adhesive

MPN
66714-00000-00
Brand
tesa
EAN-13
4063565115523
Order Code
07-6759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.45 £11.43
10+ £10.75
50+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa Mounting PRO Schmal 66714-00000-00 is an industrial white tape measuring 10 metres in length and 9 millimetres in width, available in a pack of 2 pieces. Known for its strong adhesive properties, it is ideal for permanent bonding in industrial and professional settings. Typically used for mounting and securing objects, this tape is suitable for a variety of surfaces including smooth and slightly textured materials.
Type Industrial tape
Width 9mm
Length 10m
Colour White
Adhesive Type Acrylic
Carrier Material PE foam
Dimensions (L x W) 10 m x 9 mm
Maximum Temperature +80°C
Misc Attribute Mounting PRO Schmal

Reviews

Be the first to submit a review

Trustpilot