tesa 59404-00000-00 tack Adhesive pads transparent 36pcs reusable

MPN
59404-00000-00
Brand
tesa
EAN-13
4042448361547
Order Code
07-6718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The tesa TACK double-sided adhesive pads come in a pack of 36 and offer a transparent design for discreet mounting. Known for their strong hold, these self-adhesive pads are ideal for securely attaching bathroom hooks or any lightweight objects on smooth surfaces. Manufactured by tesa, they are perfect for use in various applications around the home or office, including mounting hooks without the need for drilling.
Type Self-adhesive pad
Dim (L x W) 24 mm x 20 mm
Factory colour Transparent
Length 24mm
Misc Attribute TACK
Motif imprint Transparent
Product type description TACK Transparent
Series tesa TACK
Width 20mm

Reviews

Be the first to submit a review

Trustpilot