tesa 59110 EcoLogo Adhesive roller refill permanent 5pcs recycled

MPN
59110
Brand
tesa
EAN-13
4063565133206
Order Code
07-6716
Country of Origin
Croatia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The product, manufactured by tesa, is a duct tape designed for permanent use. It features ecoLogo® certification, making it an environmentally friendly choice for packaging and wrapping material. Typical applications include securely sealing boxes and bundling items.
Type Refill
Width 8.4mm
Length 14m
Colour Transparent
Dimensions (L x W) 14 m x 8.4 mm
Misc Attribute ecoLogo®

Reviews

Be the first to submit a review

Trustpilot