tesa 59090 glue dispenser Eco-friendly permanent roller 100% recycled

MPN
59090
Brand
tesa
EAN-13
4063565133275
Order Code
07-6714
Country of Origin
Croatia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

tesa is the manufacturer of the Glue Dispenser ecoLogo® Permanent. The product features a user-friendly design with a focus on eco-friendliness, providing strong adhesive results. It is typically used for packaging and securing wrapping materials.
Type Glue dispenser
Width 8.4mm
Length 8.5m
Dimensions (L x W) 8.5 m x 8.4 mm
Misc Attribute ecoLogo®

Reviews

Be the first to submit a review

Trustpilot