tesa 59029-00000-00 Powerstrips XL adhesive hook White 1 piece

MPN
59029-00000-00
Brand
tesa
EAN-13
4063565403484
Order Code
17-7139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.86 £5.03
10+ £4.69
100+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

tesa 59029-00000-00 is an adhesive hook, identified under the alternate description 3365420, designed for secure and versatile attachment solutions. This Powerstrips XL adhesive hook comes in white, providing a discreet yet strong means of hanging objects up to a specified weight limit without the need for drilling or tools. Engineered with advanced adhesive technologies, the hook is ideal for use on surfaces such as tiles, glass, wood, and plastics, making it suitable for both domestic and commercial applications where non-invasive installation is a priority. Common engineering applications include temporary fixture mounting, component organisation, and lightweight equipment suspension, all benefiting from the hook's easy removal and non-damaging adhesive properties.
Type Powerstrips XL
Material Polystyrene
Colour White
Content 1
Holding Force 3kg
Product Type Self-adhesive hook
Rack size 483 mm (19")
Series tesa Powerstrip®

Reviews

Be the first to submit a review

Trustpilot