Christmas Opening Hours and Delivery Dates here

tesa 58643-00000-00 tesapack Secure & strong yellow Packaging Tape 50m x 50mm

Order Code:

07-6700

Brand: tesa MPN: 58643-00000-00
  • Country of Origin: Germany
  • View All

Discontinued


The tesa SECURE & STRONG 58643-00000-00 packaging tape features strong adhesive qualities suitable for sealing shipping boxes and packing boxes. This yellow packaging tape measures 50 meters in length and 50 millimetres in width. Ideal for securing cartons and packages, it ensures reliable closure during transit.
Type Packaging tape
Width 50mm
Length 50m
Colour Yellow
Thickness 0.062mm
Adhesive tape features Low-noise
Adhesive type Acrylic
Breakout force 42 N/10 mm
Carrier material BOPP
Dimensions (L x W) 50 m x 50 mm
Material Water-based acrylate
Misc Attribute SECURE & STRONG
Product type description tesapack® Secure & Strong
Rack size 483 mm (19")
Series tesapack®

Trustpilot