tesa 58293 EcoLogo Packaging Tape brown 25m x 38mm Eco-friendlyadhesive

MPN
58293
Brand
tesa
EAN-13
4063565112843
Order Code
07-6692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The tesa STANDARD ecoLogo® 58293 is a brown packaging tape with dimensions of 25m length and 38mm width. Manufactured by tesa, it features eco-friendly materials suitable for packaging and sealing tasks. This product is ideal for securely sealing boxes and parcels for storage or shipping.
Type Packaging Tape
Width 38mm
Length 25m
Colour Brown
Adhesive Type Natural rubber
Carrier Material Paper
Dimensions (L x W) 25 m x 38 mm
Misc Attribute STANDARD ecoLogo®

Reviews

Be the first to submit a review

Trustpilot