TESA 58010-00044-20 POWERSTRIPS Large Hooks White 2 pieces Damage-Free

Image Representative of Range

TESA 58010-00044-20 POWERSTRIPS Large Hooks White 2 pieces Damage-Free

MPN
58010-00044-20
Brand
tesa
EAN-13
4042448105011
Order Code
13-1571
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The tesa POWERSTRIPS Large Classic adhesive hook offers a convenient and reliable solution for hanging items, featuring a strong self-adhesive backing for easy installation. Designed for use in bathrooms or other high-moisture areas, this white hook comes in a pack of two and ensures damage-free removal. Manufactured by tesa, these hooks are ideal for securely hanging towels, robes, or other accessories without the need for drilling or permanent fixtures.
Type Self-adhesive hook
Material Polystyrene
Dim (W x H) 44 mm x 44 mm
Factory colour White
Height 44mm
Holding Force 2kg
Misc Attribute POWERSTRIPS
Width 44mm

Reviews

Be the first to submit a review

Trustpilot