tesa 57899-00000-01 protect protective buffers white 10x10mm 8pcs

MPN
57899-00000-01
Brand
tesa
EAN-13
4042448885074
Order Code
07-6675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

tesa Schutzpuffer 10mm x 10mm are self-adhesive protective buffers from tesa. They are white and come in a package of eight pieces. Typical applications include preventing furniture damage and reducing noise from closing doors or drawers.
Type 57899-00000-01
Dim (L x W) 10 mm x 10 mm
Factory colour White
Length 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot