tesa 57386-00002-04 standard film transparent Tape 10mx15mm 10pcs

tesa 57386-00002-04 standard film transparent Tape 10mx15mm 10pcs

Order Code:

07-6663

Brand: tesa MPN: 57386-00002-04 EAN-13: 4042448049681
  • Country of Origin: Italy
  • View All

Discontinued


tesa film by tesa is a standard transparent adhesive tape measuring 10m in length and 15mm in width, supplied in a pack of 10. This product is ideal for office use, gift wrapping, and various crafting activities such as Christmas and Easter decorations. Its strong adhesive properties make it suitable for packaging, securing paper articles, and other general-purpose applications.
Type Tesa film
Width 15mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10 mm
Carrier material BOPP
Dimensions (L x W) 10 m x 15 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description standard
Series Standard
Thickness 0.044mm

Trustpilot