Tesa 56663-00002-00 Photo Tape Double-Sided 7.5m x 12mm With Dispenser

Image Representative of Range

Tesa 56663-00002-00 Photo Tape Double-Sided 7.5m x 12mm With Dispenser

MPN
56663-00002-00
Brand
tesa
EAN-13
4042448030702
Order Code
13-1407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Tesa manufactures the Photo Tape 7.5 m x 12 mm + Dispenser, featuring strong adhesive properties. This tape is ideal for affixing photos or lightweight items securely without causing damage. It is versatile for use in homes or offices where a clean and seamless appearance is desired.
Type Photo
Dim (L x W) 7.5 m x 12 mm
Factory colour Transparent
Length 7.5m
Misc Attribute Photo
Product type description Photo® Film
Width 12mm

Reviews

Be the first to submit a review

Trustpilot