Tesa 56611-00000-00 Photo Mounts 500pieces Double-Sided Acid-Free

Image Representative of Range

Tesa 56611-00000-00 Photo Mounts 500pieces Double-Sided Acid-Free

Order Code:

13-1401

Brand: tesa MPN: 56611-00000-00 EAN-13: 4042448065919
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Tesa is the manufacturer of the Tesa® Photo Mounts, available in a pack of 500 pieces. These mounts utilise self-adhesive pads for easy application and secure mounting. They are typically used for arranging photos, artwork, or posters without damaging walls or surfaces.
Type Self-adhesive pad
Dim (W x H) 12 mm x 13 mm
Factory colour White
Height 13mm
Misc Attribute Photo®
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot