tesa 56549-00000-00 Excellent Masking Tape red 50m x 50mm 2pcs

MPN
56549-00000-00
Brand
tesa
EAN-13
4063565131097
Order Code
07-6633
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The tesa masking tape 56549-00000-00 is a high-quality adhesive solution ideal for painting and decorating tasks. It measures 50 metres in length and 50mm in width, available in a pack of 2 pieces. This red tape is designed to deliver precise, clean lines and is suitable for both indoor and outdoor applications.
Type Masking Tape
Width 50mm
Length 50m
Colour Red
Adhesive Type Acrylic
Carrier Material Paper
Dimensions (L x W) 50 m x 50 mm
Misc Attribute EXCELLENT

Reviews

Be the first to submit a review

Trustpilot