tesa 56406-00-01 Tape dispenser Black/Yellow fits 50mm rolls

Image Representative of Range

tesa 56406-00-01 Tape dispenser Black/Yellow fits 50mm rolls

MPN
56406-00-01
Brand
tesa
EAN-13
4042448913982
Order Code
07-6621
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The tesa tape dispenser, with a maximum barrel width of 50mm, is designed for efficient duct tape application. Its black and yellow design ensures visibility and ease of use. Ideal for packaging and wrapping material, this tool is perfect for both industrial and personal applications.
Type Tape dispenser
Width 55mm
Colour Black/Yellow
Barrel width (max.) 50mm
Length (max.) 66m

Reviews

Be the first to submit a review

Trustpilot