tesa 56348 tesa UNIVERSAL Cloth Tape white 10m x 50mm 3pcs durable

Order Code:

07-6610

Brand: tesa MPN: 56348 EAN-13: 4063565133244
  • Country of Origin: Italy
  • View All

Discontinued


tesa's 56348 Universal Cloth Tape is a high-quality adhesive solution. It measures 10 metres in length and 50 millimetres in width in each roll and comes in a pack of three. This versatile tape is suitable for general-purpose applications such as binding, repairing, and sealing tasks.
Type Cloth tape
Width 50mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 50 mm
Misc Attribute UNIVERSAL

Trustpilot