tesa 56214-00000-03 Professional Outdoor Masking Tape 50m x 25mm 2 pack

MPN
56214-00000-03
Brand
tesa
EAN-13
4042448268051
Order Code
07-6596
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

tesa's Professional Outdoor masking tape is 50 metres long and 25mm wide, and comes in a pack of two pieces. This blue masking tape is designed to resist outdoor elements, making it ideal for exterior painting tasks and other outdoor applications. It ensures clean paint edges and is easy to remove without leaving residue.
Type Masking Tape
Width 25mm
Length 50m
Colour Blue
Dimensions (L x W) 50 m x 25 mm
Misc Attribute Professional Outdoor

Reviews

Be the first to submit a review

Trustpilot