tesa 55791 tesa ULTRA STRONG Tape 1.50m x 19mm double-sided Adhesive

Order Code:

07-6579

Brand: tesa MPN: 55791
  • Country of Origin: Germany
  • View All

Discontinued


tesa 55791 industrial tape, available in a pack of two, is manufactured by tesa. This ultra strong tape measures 1.50 metres in length and 19 millimetres in width, designed for heavy-duty applications. It is typically used for securing, bundling, and repairing tasks in industrial and construction environments.
Type Industrial tape
Width 19mm
Length 1.50m
Dimensions (L x W) 1.50 m x 19 mm
Misc Attribute ULTRA STRONG

Trustpilot