tesa 55672-00500-03 STANDARD fly screen anthracite 1300x1500mm 3pcs

MPN
55672-00500-03
Brand
tesa
EAN-13
4042448577788
Order Code
07-6576
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The tesa Fly Screen is a 3-piece insect repeller measuring 1300mm x 1500mm in anthracite colour. Manufactured by tesa, it effectively keeps insects and midges out while allowing fresh air to circulate. This standard fly screen is ideal for residential use, providing a simple solution to maintaining a bug-free environment.
Type Fly screen
Colour Anthracite
Dimensions (W x H) 1300 mm x 1500 mm
Suitable For Inside/outside
Width 1300mm

Reviews

Be the first to submit a review

Trustpilot