Tesa 55419-01-00 Fly screen adapter kit for Tesa insect netting 1 pc(s)

MPN
55419-01-00
Brand
tesa
EAN-13
4063565057915
Order Code
17-7119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

tesa 55419-01-00, offers the Fly Screen Adapter Kit designed specifically for tesa insect netting. This innovative adapter kit facilitates the seamless integration of insect netting onto various window frames, providing a robust solution against unwanted insects without requiring permanent modifications to the existing window structure. Its engineered compatibility with an assortment of window materials enhances its versatility for use in residential and commercial buildings. Common applications include enhancing ventilation systems while maintaining an effective barrier against insects, ensuring both functional and environmental integrity in engineered solutions. The kit, also referenced as 2376304, is tailored for ease of installation and removal, maintaining the structural aesthetics of the applied surfaces.
Type Fly screen adapter kit
Colour Anthracite
Content 1
Dimensions (L x W x H) 40 x 113 x 150 mm
Height 150mm
Length 40mm
Product Type Fly screen adapter kit
Rack size 483 mm (19")
Suitable For Inside/outside
Weight 170g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot