tesa 55349-00000-00 Economy Masking Tape white 50m x 30mm 5pcs residue-free

MPN
55349-00000-00
Brand
tesa
EAN-13
4042448402998
Order Code
07-6565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.12 £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The tesa Economy 55349-00000-00 Masking Tape is an adhesive tape measuring 50 metres in length and 30 millimetres in width. It is suitable for painting applications, providing clean edges and easy removal. This pack contains five pieces, ideal for both home and professional use.
Type Masking Tape
Width 30mm
Length 50m
Colour White
Dimensions (L x W) 50 m x 30 mm
Misc Attribute Economy

Reviews

Be the first to submit a review

Trustpilot