tesa 50577-00000-01 aluminium Tape matt black 25m x 50mm 1 piece

MPN
50577-00000-01
Brand
tesa
EAN-13
4042448160768
Order Code
07-6521
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The tesa aluminium tape 50577-00000-01, manufactured by tesa, measures 25 metres in length and 50 millimetres in width. This black, matte aluminium tape features strong adhesive properties and is heat-resistant, making it suitable for a variety of repair tasks. It is typically used for repairing tents, car applications, and roof rack materials.
Type Aluminium Tape
Width 50mm
Length 25m
Colour Black (matt)
Adhesive Type Acrylic
Barrel width (max.) 50mm
Breakout force 40 N/10mm
Carrier Material Aluminium foil
Dimensions (L x W x H) 25 m x 50 mm x 50 mm
Height 50mm
Length (max.) 25mm
Thickness 0.085mm

Reviews

Be the first to submit a review

Trustpilot