tesa 41285-00001-00 SUGRU Paste 8pcs black white green brown grey

Order Code:

07-6520

Brand: tesa MPN: 41285-00001-00 EAN-13: 4063565069178
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The tesa Sugru Paste 41285-00001-00 is a versatile adhesive available in black, white, green, brown, and grey, totalling eight pieces. It is a mouldable glue that cures into a durable silicone rubber, ideal for fixing, making, and improving a wide range of items. Perfect for DIY projects, it bonds well with various surfaces and can withstand extreme conditions.
Type Paste
Colour Multi-coloured
Dispensing Method Paste
Heat resistance -40 - 180°C
Not suitable for Oil-containing plastics such as polypropylene or polyethylene
Processing time 30min
Suitable For Most plastics, glass, cardboard, carpet, metal, Marble, steel, stone, textiles, smooth wood, Tiles, wooden floors, brick, acrylic glass, paper, Concrete, wallpaper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot