tesa 40604-00000-00 MOON bathrobe hook bronze Adhesive no-drill

MPN
40604-00000-00
Brand
tesa
EAN-13
4063565243813
Order Code
07-6510
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa MOON BRONZE Hook is a stylish and functional adhesive hook designed for easy mounting without the need for drilling. Made with a bronze finish, it adds an elegant touch to any room, ideal for hanging towels or robes in the bathroom. Manufactured by tesa, it offers a practical and damage-free solution for organizing and decorating spaces.
Type Hook
Colour Bronze
Height 53mm
Length 50mm
Material Metal
Mounting Type Adhesive
Width 65mm

Reviews

Be the first to submit a review

Trustpilot