tesa 40603-00000-00 MOON towel hook brushed bronze Adhesive no drilling

MPN
40603-00000-00
Brand
tesa
EAN-13
4063565243806
Order Code
07-6509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.09 £16.23
10+ £15.35
50+ £15.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The tesa MOON BRONZE Towel Hook, with model number 40603-00000-00, is an adhesive metal hook ideal for hanging towels. Manufactured by tesa, it features a bronze finish and can be applied without drilling to preserve wall surfaces. This product is typically used in bathrooms for convenient and strong towel hanging.
Type Towel hook
Colour Bronze
Height 37mm
Length 36mm
Material Metal
Mounting Type Adhesive
Width 37mm

Reviews

Be the first to submit a review

Trustpilot