tesa 40593-00000-00 MOON towel hook Adhesive metal brushed graphite

MPN
40593-00000-00
Brand
tesa
EAN-13
4063565241468
Order Code
07-6505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.61 £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The tesa MOON GRAPHITE towel hook, model 40593-00000-00, features an adhesive installation for a secure and drill-free attachment. Made from durable metal, it offers a stylish and modern design suited for bathrooms. Ideal for hanging towels, it provides a convenient and elegant storage solution.
Type Towel hook
Colour Graphite
Height 37mm
Length 36mm
Material Metal
Mounting Type Adhesive
Width 37mm

Reviews

Be the first to submit a review

Trustpilot