Christmas Opening Hours and Delivery Dates here

tesa 40590-00000-00 MOON toilet paper holder Adhesive graphite metal

Order Code:

07-6502

Brand: tesa MPN: 40590-00000-00 EAN-13: 4063565241369
  • Country of Origin: China
  • View All

Discontinued


The tesa MOON GRAPHITE Toilet roll holder is a sleek and modern adhesive metal accessory. Manufactured by tesa, it features a strong adhesive backing for easy installation without drilling. This product is ideal for contemporary bathrooms aiming for a minimalist aesthetic.
Type Toilet roll holder
Colour Graphite
Depth 53mm
Dimensions (W x H x D) 140 x 99 x 53 mm
Height 99mm
Material Metal
Mounting Type Adhesive
Width 140mm

Trustpilot