tesa 40583-00000-00 MOON towel hook Adhesive metal stylish & no drilling

MPN
40583-00000-00
Brand
tesa
EAN-13
4063565127403
Order Code
07-6500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.27 £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa MOON GREY Towel hook is a self-adhesive metal accessory designed for securely hanging towels without drilling. Its sleek, modern design blends seamlessly into contemporary bathrooms. Ideal for renters, it provides a damage-free and reliable towel hanging solution.
Type Towel hook
Colour Grey (matt)
Height 37mm
Length 36mm
Material Metal
Mounting Type Adhesive
Width 37mm

Reviews

Be the first to submit a review

Trustpilot