tesa 40572-00000-00 MOON towel rail Adhesive metal swiveling 2-arm

MPN
40572-00000-00
Brand
tesa
EAN-13
4063565127328
Order Code
07-6493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £58.21 £49.48
10+ £47.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The tesa MOON WHITE Towel Rail features two adhesive metal rails, providing a stylish and practical solution for hanging towels. Manufactured by tesa, it offers a durable and rust-resistant design suitable for bathrooms. Typical applications include organising towels within residential or commercial washrooms without the need for drilling.
Type Towel rail
Colour White (matt)
Height 84mm
Length 456mm
Material Metal
Mounting Type Adhesive
Width 50mm

Reviews

Be the first to submit a review

Trustpilot