tesa 40560-00000-00 MOON toilet roll holder Adhesive metal matt black

MPN
40560-00000-00
Brand
tesa
EAN-13
4063565127236
Order Code
07-6484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £27.93 £23.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tesa MOON BLACK toilet roll holder is a stylish bathroom accessory made from durable metal with a sleek black finish. It features adhesive mounting for easy installation without the need for drilling. This holder is ideal for organising toilet rolls in a modern, elegant bathroom setting.
Type Toilet roll holder
Colour Black
Depth 53mm
Dimensions (W x H x D) 140 x 99 x 53 mm
Height 99mm
Material Metal
Mounting Type Adhesive
Weight 0.28
Width 140mm

Reviews

Be the first to submit a review

Trustpilot