tesa 40466-00000-00 Excellent toilet roll holder chrome drill-free fix

MPN
40466-00000-00
Brand
tesa
EAN-13
4042448455420
Order Code
07-6482
Country of Origin
China
View Full Product Range (27)

Discontinued


The tesa 40466-00000-00 toilet roll holder is manufactured by tesa. It features a strong adhesive backing for easy wall mounting without drilling. Typically used in bathrooms, it is designed to securely hold standard toilet rolls.
Type Toilet roll holder
Colour Chrome
Depth 45mm
Dimensions (W x H x D) 135 x 106 x 45 mm
Height 106mm
Series tesa EXXCELLENT
Width 135mm

Trustpilot