Christmas Opening Hours and Delivery Dates here

tesa 40449-00000-00 ESTEETIC toilet brush set chrome no-drill mount

Order Code:

07-6481

Brand: tesa MPN: 40449-00000-00 EAN-13: 4042448455246
  • Country of Origin: China
  • View All

Discontinued


The tesa 40449-00000-00 Toilet brush by tesa is designed for easy installation without drilling, ensuring damage-free attachment to surfaces. It features a high-quality brush with a stainless steel finish, making it both durable and stylish. This toilet brush is ideal for maintaining cleanliness in bathrooms without compromising on design.
Type Toilet brush
Colour Chrome
Depth 137mm
Dimensions (W x H x D) 95 x 397 x 137 mm
Height 397mm
Series tesa ESTEETIC
Width 95mm

Trustpilot