tesa 40448-00000-00 ESTEETIC toilet roll holder no drilling chrome

MPN
40448-00000-00
Brand
tesa
EAN-13
4042448455239
Order Code
07-6480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £43.78 £37.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa 40448-00000-00 Toilet roll holder is designed by tesa and offers a sleek, adhesive mounting system that eliminates the need for drilling. It features a modern chrome finish, making it an ideal fit for contemporary bathrooms. This product is perfect for securely holding toilet rolls while maintaining the aesthetics of your bathroom decor.
Type Toilet roll holder
Colour Chrome
Depth 47mm
Dimensions (W x H x D) 141 x 131 x 47 mm
Height 131mm
Series tesa ESTEETIC
Width 141mm

Reviews

Be the first to submit a review

Trustpilot