tesa 40447-00000-00 ESTEETIC toilet roll holder chrome no-drill fix

MPN
40447-00000-00
Brand
tesa
EAN-13
4042448455222
Order Code
07-6479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £38.30 £32.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa 40447-00000-00 toilet roll holder, manufactured by tesa, features a sleek and modern design. It is adhesive-based for easy and damage-free installation without the need for drilling. This product is ideal for use in bathrooms, offering both functionality and style.
Type Toilet roll holder
Colour Chrome
Depth 44mm
Dimensions (W x H x D) 132 x 99 x 44 mm
Height 99mm
Series tesa ESTEETIC
Width 132mm

Reviews

Be the first to submit a review

Trustpilot