tesa 40428-00000-00 ELEGAANT toilet roll holder chrome no-drill mount

MPN
40428-00000-00
Brand
tesa
EAN-13
4042448455031
Order Code
07-6477
Country of Origin
China
View Full Product Range (27)

Discontinued


The tesa 40428-00000-00 toilet roll holder is a wall-mounted accessory designed for easy installation without drilling, preserving the integrity of bathroom surfaces. Manufactured by tesa, it utilises a patented Power.Kit adhesive technology for secure and long-lasting hold. This elegant and functional holder is ideal for keeping toilet paper within convenient reach in any bathroom setting.
Type Toilet roll holder
Colour Chrome
Depth 44mm
Dimensions (W x H x D) 132 x 99 x 44 mm
Height 99mm
Series tesa ELEGAANT
Width 132mm

Trustpilot