tesa 40400-00000-00 Deluxe toilet roll holder Adhesive chrome-plated

MPN
40400-00000-00
Brand
tesa
EAN-13
4042448454270
Order Code
07-6475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £41.16 £34.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa 40400-00000-00 toilet roll holder is an adhesive-mounted accessory, which eliminates the need for drilling. It features high-quality materials and a sleek design, suitable for modern bathrooms. This durable and convenient holder is perfect for securely keeping toilet rolls in place without damaging walls.
Type Toilet roll holder
Colour Chrome
Depth 45mm
Dimensions (W x H x D) 160 x 101 x 45 mm
Height 101mm
Mounting Type Adhesive
Series tesa DELUXXE
Width 160mm

Reviews

Be the first to submit a review

Trustpilot