tesa 40371-00000-00 toilet brush high-quality TPE bristles Self-cleaning

MPN
40371-00000-00
Brand
tesa
EAN-13
4063565182327
Order Code
07-6474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The tesa 40371-00000-00 toilet brush features an elastomer material, ensuring durability and ease of cleaning. Manufactured by tesa, it is designed to offer robust performance for everyday bathroom cleaning tasks. This toilet brush is ideal for maintaining hygiene in residential and commercial bathrooms.
Type Toilet brush
Colour Dark grey
Dimensions (Ø x H) 71 mm x 374 mm
Height 374mm
Material Elastomer

Reviews

Be the first to submit a review

Trustpilot