tesa 40328-00000-00 SMOOZ toilet roll holder Adhesive elegant metal

MPN
40328-00000-00
Brand
tesa
EAN-13
4042448448477
Order Code
07-6466
Country of Origin
China

Discontinued


The tesa SMOOZ Toilet roll holder is an adhesive metal accessory designed for easy and tool-free installation. Manufactured by tesa, this product features a sleek, modern design that blends seamlessly into any bathroom setting. Typical applications include securely holding toilet rolls without drilling, preventing damage to walls or tiles.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 125mm
Dimensions (W x H x D) 50 x 50 x 125 mm
Height 50mm
Material Metal
Mounting Type Adhesive
Width 50mm

Trustpilot