tesa 40326-00000-00 SMOOZ shelf Adhesive chrome glossy no-drill reusable

MPN
40326-00000-00
Brand
tesa
EAN-13
4042448448446
Order Code
07-6465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £55.63 £47.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa SMOOZ Shelf is an adhesive chrome (glossy) product designed for stylish and functional bathroom or kitchen installations. It provides a strong, damage-free mounting solution without the need for drilling. Ideal for holding toiletries or kitchen utensils, it combines sleek design with practical utility.
Type Shelf
Colour Chrome (glossy)
Depth 120mm
Height 50mm
Material Metal
Mounting Type Adhesive
Width 600mm

Reviews

Be the first to submit a review

Trustpilot