tesa 40324-00000-00 SMOOZ soap tray chrome/glossy and white/satin

MPN
40324-00000-00
Brand
tesa
EAN-13
4042448448422
Order Code
07-6463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.98 £24.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa SMOOZ 40324-00000-00 is a sleek soap tray featuring chrome with a glossy finish and white with a satin finish. Manufactured by tesa, it offers a stylish and functional solution for holding soap. Ideal for use in bathrooms, it enhances both modern and classic decors with its elegant design.
Type Soap tray
Colour Chrome (glossy), White (satin)
Height 52mm
Length 110mm
Material Metal
Mounting Type Adhesive
Width 130mm

Reviews

Be the first to submit a review

Trustpilot