tesa 40322-00000-00 SMOOZ towel ring Adhesive metal no-drill reusable

MPN
40322-00000-00
Brand
tesa
EAN-13
4042448448392
Order Code
07-6461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.38 £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa SMOOZ towel ring is an adhesive metal accessory ideal for bathroom use. This durable and stylish ring is easy to install without drilling, thanks to tesa's strong adhesive technology. It is perfect for holding hand towels in bathrooms or kitchens.
Type Towel ring
Colour Chrome (glossy)
Height 130mm
Length 185mm
Material Metal
Mounting Type Adhesive
Width 50mm

Reviews

Be the first to submit a review

Trustpilot